Hirose FX5-52P-SH3(71) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | FX5 |
| Stack Height | 9.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX5-52P-SH3(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.