Hirose FX5-80S2A-DSA(71) technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | FX5 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX5-80S2A-DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.