Hirose FX5M1-100S-SVL(94) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | FX5M1 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX5M1-100S-SVL(94) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.