Hirose FX6-100S-0.8SV(91) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | FX6 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX6-100S-0.8SV(91) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.