
The FX6-100S-0.8SV(93) from Hirose is a 100-position 2-row rectangular surface mount connector with a gold contact plating. It is available in quantities of 1000 and packaged in tape and reel form. The connector has a pitch of 0.031inch and a mated stacking height of 7mm. It is RoHS compliant and suitable for surface mount applications.
Hirose FX6-100S-0.8SV(93) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | FX6 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX6-100S-0.8SV(93) to view detailed technical specifications.
No datasheet is available for this part.