
The Hirose FX6-100S-0.8SV2(91) is a surface mount connector with a contact material of bronze and gold plating. It has a current rating of 500mA and a voltage rating of 100V. The connector is available in a rail or tube packaging format with 100 positions in 2 rows. It is RoHS compliant and has a termination type of SMD/SMT. The connector has a pitch of 0.8mm and a mated stacking height of 9mm.
Hirose FX6-100S-0.8SV2(91) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | FX6 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX6-100S-0.8SV2(91) to view detailed technical specifications.
No datasheet is available for this part.