
This Hirose FX6 series connector features 100 positions in a 2-row surface mount configuration with a pitch of 0.031inch. The contacts are plated with gold. The connectors are supplied on tape and reel in quantities of 1000. They are compliant with RoHS regulations. The stacking height of the mated connectors is 9mm.
Hirose FX6-100S-0.8SV2(93) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | FX6 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX6-100S-0.8SV2(93) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.