20-position, 2-row male header for board-to-board applications. Features a 0.8mm pitch and straight, surface-mount termination with gold-plated bronze contacts. Offers a 500mA current rating, 100V voltage rating, and operates across a -55°C to 85°C temperature range. Housing is brown with a UL94 V-0 flammability rating. Mated stacking height is 9mm.
Hirose FX6-20P-0.8SV2(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 223 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.7mm |
| Series | FX6 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX6-20P-0.8SV2(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.