Board-to-board receptacle connector featuring a 0.8mm contact pitch and 20 positions across two rows. This straight, surface mount component offers gold-plated bronze contacts with a 100V AC voltage rating and 500mA current rating. Designed for lead-free and RoHS compliant applications, it boasts a UL94 V-0 flammability rating and a brown housing color. The mated stacking height is 9mm, with a 2.7mm row spacing.
Hirose FX6-20S-0.8SV2(71) technical specifications.
| Contact Material | Bronze |
| Contact Pitch | 800um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 100V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.7mm |
| Series | FX6 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX6-20S-0.8SV2(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
