
60-position, 2-row board-to-board receptacle with 0.8mm pitch and straight, surface-mount termination. Features gold-plated bronze contacts, a 500mA current rating, and 100V voltage rating. Housing is brown with a UL94 V-0 flammability rating. Mated stacking height is 7mm, row spacing is 2.7mm. RoHS compliant.
Hirose FX6-60S-0.8SV(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.7mm |
| Series | FX6 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX6-60S-0.8SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.