Datasheets.com
Datasheets.com
CONN RCPT 80POS SMD GOLD
Hirose

FX6-80S-0.8SV

CONN RCPT 80POS SMD GOLD

MountingSurface Mount
Quick Jump:

Technical Specifications

Hirose FX6-80S-0.8SV technical specifications.

General

Contact Material
Bronze
Contact Plating
Gold
Flammability Rating
UL94 V-0
Housing Color
Brown
Lead Free
Contains Lead
Mated Stacking Heights
7mm
Mount
Surface Mount
Number of Contacts
80
Number of Positions
80
Number of Rows
2
Packaging
Rail/Tube
RoHS Compliant
No
Series
FX6

Compliance

RoHS
Not Compliant

Datasheet

Hirose FX6-80S-0.8SV Datasheet

Download the complete datasheet for Hirose FX6-80S-0.8SV to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.