Hirose FX6A40P08SV1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 0.031inch |
| Series | FX6 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX6A40P08SV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.