Hirose FX8-100P-SV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FunctionMax™ FX8 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX8-100P-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.