Hirose FX8-120S-SV(22) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8-120S-SV(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
