
The Hirose FX8-140P-SV1(92) is a 2-row, 140-position surface mount header with a gold-plated contact. It is available in a package quantity of 1000 units, packaged on a tape and reel. The header has a pitch of 0.023inch and is RoHS compliant. It is designed for use in board-to-board and mezzanine applications.
Hirose FX8-140P-SV1(92) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FX8 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8-140P-SV1(92) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.