Hirose FX8-40P-SV(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.45mm |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Length | 18.6mm |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Series | FunctionMax™ FX8 |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8-40P-SV(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.