Hirose FX8-60S-SV(22) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | FX8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8-60S-SV(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.