Hirose FX8-80P-SV-21 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 0.023inch |
| Series | FunctionMax™ FX8 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8-80P-SV-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.