
80-position, 2-row male header with 0.6mm pitch for board-to-board applications. Features straight, surface mount termination with gold-plated bronze contacts. Rated for 100V and 400mA, with a mating cycle of 50. Operates across a temperature range of -55°C to 85°C and boasts UL94 V-0 flammability.
Hirose FX8-80P-SV(91) technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Mated Stacking Heights | 3mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX8 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 30.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8-80P-SV(91) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
