
80-position, 2-row board-to-board receptacle with a 0.6mm pitch. Features gold-plated bronze contacts, a 400mA current rating, and a 100V voltage rating. Designed for surface mount termination with a 3mm stack height and a maximum operating temperature of 85°C. Housing color is brown, and the component is lead-free and RoHS compliant.
Hirose FX8-80S-SV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8 |
| Stack Height | 3mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8-80S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
