Hirose FX8C-100/100S11-SVJ technical specifications.
| Current Rating | 400mA |
| Height | 3.4mm |
| Length | 43.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 200 |
| Pitch | 0.6mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 16.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX8C-100/100S11-SVJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.