Hirose FX8C-100P-SV4(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FunctionMax™ FX8C |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX8C-100P-SV4(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.