Hirose FX8C-100P-SV6(71) technical specifications.
| Contact Material | Bronze |
| Contact Pitch | 600um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 100V |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-100P-SV6(71) to view detailed technical specifications.
No datasheet is available for this part.