
The Hirose FX8C-100S-SV(22) is a 100-position, 2-row surface mount female connector with bronze contacts plated with gold. It features a flammability rating of UL94 V-0 and is available in a tape and reel packaging configuration. The connector is not RoHS compliant due to the presence of lead, and it is part of the FunctionMax FX8C series.
Hirose FX8C-100S-SV(22) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FunctionMax™ FX8C |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX8C-100S-SV(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
