
Hirose FX8C-100S-SV5(71) technical specifications.
| Terminal Pitch (mm) | 0.6 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 36.6 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 8.95 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 100VAC |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose FX8C-100S-SV5(71) to view detailed technical specifications.
No datasheet is available for this part.