
100-position, 2-row board-to-board connector with a 0.6mm terminal pitch. Features straight body orientation and surface mount termination for top entry. This RCP gender connector offers a 0.4A max current rating and 100VAC max voltage rating, operating within a -55°C to 85°C temperature range. Dimensions include 36.6mm length, 7mm depth, and 8.95mm height.
Hirose FX8C-100S-SV5(92) technical specifications.
| Terminal Pitch (mm) | 0.6 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 36.6 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 8.95 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | -0.3 |
| Height Tolerance (mm) | ±0.25 |
| Product Weight (g) | 1.85 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 100VAC |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose FX8C-100S-SV5(92) to view detailed technical specifications.
No datasheet is available for this part.