This Hirose FX8C-120P-SV6(21) connector features a bronze contact material with gold plating, a UL94 V-0 flammability rating, and a brown housing color. It is designed for surface mount applications with a mated stacking height of 16mm. The connector has 120 positions and 120 contacts, arranged in 2 rows. It is packaged in rail or tube packaging and is not RoHS compliant due to containing lead.
Hirose FX8C-120P-SV6(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FunctionMax™ FX8C |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX8C-120P-SV6(21) to view detailed technical specifications.
No datasheet is available for this part.