120-position, 2-row board-to-board receptacle connector with a 0.6mm pitch. Features straight, surface mount termination with gold-plated bronze contacts. Rated for 100V and 400mA, with a mating cycle of 50. Operates across a -55°C to 85°C temperature range and offers an 11mm mated stacking height. Housing is brown, UL94 V-0 flammability rated, and lead-free.
Hirose FX8C-120S-SV(91) technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Mated Stacking Heights | 11mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX8C |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 42.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-120S-SV(91) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.