The Hirose FX8C-120S-SV5(91) is a 120-position shrouded surface mount receptacle with a 2-row configuration and 0.6mm pitch. It has a current rating of 400mA and a voltage rating of 100V. The receptacle is made of bronze with gold plating and is lead free. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The receptacle is available in a rail or tube packaging format.
Hirose FX8C-120S-SV5(91) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-120S-SV5(91) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.