120-position, 2-row board-to-board connector with a 0.6mm contact pitch. Features gold-plated bronze contacts and a 100V AC voltage rating. Designed for surface mount (SMD/SMT) termination with a straight, top-entry orientation. Offers a mated stacking height of 5mm and operates within a temperature range of -55°C to 85°C. This RoHS compliant, lead-free component is supplied in tape and reel packaging.
Hirose FX8C-120S-SV5(92) technical specifications.
| Contact Material | Bronze |
| Contact Pitch | 600um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 100V |
| Current Rating | 400mA |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Stack Height | 5mm |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-120S-SV5(92) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
