Hirose FX8C-140P-SV technical specifications.
| Current Rating | 400mA |
| Height | 4.45mm |
| Length | 48.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 140 |
| Pitch | 0.6mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX8C-140P-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.