Quick Jump:
Technical Specifications
Hirose FX8C-140P-SV4(21) technical specifications.
General
Contact Material
Bronze
Contact Plating
Gold
Flammability Rating
UL94 V-0
Gender
Male
Housing Color
Brown
Lead Free
Contains Lead
Mated Stacking Heights
14mm
Mount
Surface Mount
Number of Contacts
140
Number of Positions
140
Number of Rows
2
Package Quantity
10
Packaging
Rail/Tube
Pitch
0.023inch
RoHS Compliant
No
Series
FunctionMax™ FX8C
Compliance
RoHS
Not Compliant
Datasheet
Hirose FX8C-140P-SV4(21) Datasheet
Download the complete datasheet for Hirose FX8C-140P-SV4(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.