
The Hirose FX8C-60P-SV(92) is a 60-position shrouded surface mount header with 2 rows and a 0.023inch pitch. It features gold contact plating and is available in quantities of 1000. This header is suitable for surface mount applications and is packaged in tape and reel. It is RoHS compliant and does not have radiation hardening.
Hirose FX8C-60P-SV(92) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 10mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-60P-SV(92) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
