
60-position, 2-row male header for board-to-board applications. Features a 0.6mm pitch and straight, surface-mount termination. Bronze contacts with gold plating ensure reliable connectivity, rated for 400mA current and 100V voltage. Operates across a wide temperature range of -55°C to 85°C with a mating cycle of 50. Housing color is brown, with a mated stacking height of 11mm.
Hirose FX8C-60P-SV1(91) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Mated Stacking Heights | 11mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX8C |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 24.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-60P-SV1(91) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
