Hirose FX8C-60P-SV4(92) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-60P-SV4(92) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.