Hirose FX8C-60P-SV6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | FX8C |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.4 |
| Dielectric Withstanding Voltage | 300VAC |
| Insulator Color | BROWN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose FX8C-60P-SV6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.