The FX8C-60S-SV5(22) from Hirose is a 60-pin straight connector with a current rating of 400mA. It measures 8.95mm in height and 24.6mm in length, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector has a pitch of 0.6mm and a width of 5.6mm.
Hirose FX8C-60S-SV5(22) technical specifications.
| Current Rating | 400mA |
| Height | 8.95mm |
| Length | 24.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 60 |
| Pitch | 0.6mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX8C-60S-SV5(22) to view detailed technical specifications.
No datasheet is available for this part.