This Hirose FunctionMax FX8C series header features 160 positions in a 4-row configuration, with a mated stacking height of 16mm. It is designed for surface mount applications and is terminated with SMD/SMT. The header is plated with gold for reliable contact performance and is compliant with RoHS regulations.
Hirose FX8C-80/80P11-SV6J(71) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 16mm |
| Mount | Surface Mount |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-80/80P11-SV6J(71) to view detailed technical specifications.
No datasheet is available for this part.