
The Hirose FX8C-80P-SV2(93) is an 80-position surface mount header with 2 rows and a pitch of 0.023inch. It features lead-free construction and gold plating on the contacts. The header is available in a package quantity of 500 units, packaged in tape and reel. It is suitable for use in surface mount applications and is RoHS compliant.
Hirose FX8C-80P-SV2(93) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX8C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-80P-SV2(93) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.