Hirose FX8C-80S-SV(92) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.023inch |
| RoHS Compliant | Yes |
| Series | FX8C |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX8C-80S-SV(92) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.