Hirose GT11-2428SCF(70) technical specifications.
| Contact Plating | Tin |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT11 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT11-2428SCF(70) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.