This 2-position 2-pin through hole header features a grey color, brass contact material, and tin plating. It has a length of 24.35mm and is lead free. The header is designed for through hole mounting and has a pitch of 3.3mm. It is packaged in bulk and is compliant with RoHS regulations.
Hirose GT11-2P-DS(70) technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Length | 24.35mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GT11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT11-2P-DS(70) to view detailed technical specifications.
No datasheet is available for this part.