Hirose GT11-2P-DS(71) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | GT11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT11-2P-DS(71) to view detailed technical specifications.
No datasheet is available for this part.