Hirose GT11-2S-6.0C(70) technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT11 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT11-2S-6.0C(70) to view detailed technical specifications.
No datasheet is available for this part.