
Hirose GT11-2S-HU technical specifications.
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GT11 |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT11-2S-HU to view detailed technical specifications.
No datasheet is available for this part.
