
Hirose GT11N-2PP-HU technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT11 |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT11N-2PP-HU to view detailed technical specifications.
No datasheet is available for this part.
