The GT11X-2/2P-DS(70) is a grey coloured connector with male pin contacts, designed for through hole mounting. It features a single row configuration and is supplied in bulk packaging. The contact plating is tin and the termination method is solder. This connector is part of the GT11 series.
Hirose GT11X-2/2P-DS(70) technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GT11 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT11X-2/2P-DS(70) to view detailed technical specifications.
No datasheet is available for this part.