Hirose GT13-2022/F3.3-5PCF technical specifications.
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT13 |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT13-2022/F3.3-5PCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.