Hirose GT13/5-2/1S-HU technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Grey |
| RoHS Compliant | Yes |
| Series | GT13 |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT13/5-2/1S-HU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.