Hirose GT13GM-2022/4.5-6.2SCF technical specifications.
| Mount | Free Hanging |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT13 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose GT13GM-2022/4.5-6.2SCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.